ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 4-Pole, 160 kW, 4 NO
- RS Stock No.:
- 721-371
- Mfr. Part No.:
- 1SFL587102R1400
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€2,658.14
(exc. VAT)
€3,269.51
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,658.14 |
*price indicative
- RS Stock No.:
- 721-371
- Mfr. Part No.:
- 1SFL587102R1400
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Number of Poles | 4 | |
| Series | 1SF | |
| Power Rating | 160kW | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 375A | |
| Contactor Application | Contactor | |
| Width | 184mm | |
| Depth | 225mm | |
| Standards/Approvals | UL | |
| Length | 180mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Number of Poles 4 | ||
Series 1SF | ||
Power Rating 160kW | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Operational Current Ie 375A | ||
Contactor Application Contactor | ||
Width 184mm | ||
Depth 225mm | ||
Standards/Approvals UL | ||
Length 180mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is a robust 4-pole device designed for handling high electrical loads efficiently. Ideal for motor control applications, it operates at voltages up to 1000 V and can manage motors rated up to 160 kW at 400 V AC. Built on Advanced AF technology, this contactor offers a wide control voltage range, ensuring reliable performance even in fluctuating power conditions. Its Compact design includes integrated surge protection, making it a valuable asset for modern electrical panels.
Built with Advanced surge protection to enhance reliability in unstable networks
Supports high operational power ratings, handling up to 500 A in AC-1 applications
Features a wide control voltage range of 250 to 500 V, catering to various operational needs
Compact Block type design for ease of installation and space-saving
Boasts high mechanical durability with a lifespan of up to 5 million cycles
Compatibility with various accessories, enabling customisation for specific applications
Efficient energy management, leading to reduced power consumption in panels
Designed to perform in extreme temperatures, extending operational ranges from -40 °C to 70 °C
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 110 kW, 4 NO