ABB 1SBL2 Contactor, 100V, 250 V Coil, 3-Pole, 50 A, 15 kW 100V, 250 V, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-1969
- Mfr. Part No.:
- 1SBL277001R1311
- Manufacturer:
- ABB
Subtotal (1 unit)*
€168.97
(exc. VAT)
€207.83
(inc. VAT)
- Plus 3 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €168.97 |
*price indicative
- RS Stock No.:
- 253-1969
- Mfr. Part No.:
- 1SBL277001R1311
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 100V, 250V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 50A | |
| Series | 1SBL2 | |
| Power Rating | 15kW | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 100V, 250V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 50A | |
| Contactor Application | Controlling Motors, Switching Power Circuits | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Length | 111.5mm | |
| Depth | 111.5mm | |
| Standards/Approvals | UL 508, CSA C22.2 n° 14, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1 | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 100V, 250V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 50A | ||
Series 1SBL2 | ||
Power Rating 15kW | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 100V, 250V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 50A | ||
Contactor Application Controlling Motors, Switching Power Circuits | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Length 111.5mm | ||
Depth 111.5mm | ||
Standards/Approvals UL 508, CSA C22.2 n° 14, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1 | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL2 Series Contactor, 100 to 250V AC Coil Voltage, 50A Current Rating - 1SBL277001R1311
Features & Benefits
• Integrated auxiliary contacts enhance functionality and versatility
• Rated for 50 A with robust performance under heavy load
• Capable of controlling motors up to 15 kW at 400 V
• Surge protection built into the Compact design for reliability
Applications
• Ideal for power circuit management and motor control
• Suitable for processes requiring reliable switching at high voltages
• Commonly employed in panels for energy efficient operations
How does it manage energy consumption in automation systems?
What operational frequencies does this device accommodate?
Related links
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 4 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 4 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 55 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V