ABB 1SBL2 Contactor, 100V, 250 V Coil, 3-Pole, 4 A, 22 kW 100V, 250 V, 5 NO/2 NC, 690V
- RS Stock No.:
- 258-9518
- Mfr. Part No.:
- 1SBL296001R2322
- Manufacturer:
- ABB
Subtotal (1 unit)*
€334.49
(exc. VAT)
€411.42
(inc. VAT)
- Shipping from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | €334.49 |
*price indicative
- RS Stock No.:
- 258-9518
- Mfr. Part No.:
- 1SBL296001R2322
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V, 250V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Series | 1SBL2 | |
| Power Rating | 22kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 5 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Operational Current Ie | 38A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 100V, 250V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 119.5mm | |
| Standards/Approvals | IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1, CSA C22.2 n° 14, UL 508 | |
| Length | 86mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V, 250V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Series 1SBL2 | ||
Power Rating 22kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 5 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Operational Current Ie 38A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 100V, 250V | ||
Maximum Operating Temperature 60°C | ||
Depth 119.5mm | ||
Standards/Approvals IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1, CSA C22.2 n° 14, UL 508 | ||
Length 86mm | ||
Width 45mm | ||
- COO (Country of Origin):
- FR
1SBL296001R2322
Related links
- ABB 1SBL2 Contactor 250 V Coil 4 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 55 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V