ABB 1SBL34 Contactor, 250V, 500 V Coil, 4-Pole, 60 A, 22 kW 250V, 500 V, 4 NO, 690V
- RS Stock No.:
- 253-1995
- Mfr. Part No.:
- 1SBL347201R1400
- Manufacturer:
- ABB
Subtotal (1 unit)*
€302.14
(exc. VAT)
€371.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €302.14 |
*price indicative
- RS Stock No.:
- 253-1995
- Mfr. Part No.:
- 1SBL347201R1400
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 250V, 500V | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 60A | |
| Series | 1SBL34 | |
| Power Rating | 22kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 70A | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 250V, 500V | |
| Maximum Operating Temperature | 70°C | |
| Length | 113.5mm | |
| Width | 70mm | |
| Depth | 113.5mm | |
| Standards/Approvals | IEC 60947-4-1, UL/CSA | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 250V, 500V | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 60A | ||
Series 1SBL34 | ||
Power Rating 22kW | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 70A | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 250V, 500V | ||
Maximum Operating Temperature 70°C | ||
Length 113.5mm | ||
Width 70mm | ||
Depth 113.5mm | ||
Standards/Approvals IEC 60947-4-1, UL/CSA | ||
Pole and Throw Configuration 4P | ||
- COO (Country of Origin):
- FR
ABB 1SBL34 Series Contactor, 250V Coil Voltage, 60A Current Rating - 1SBL347201R1400
This contactor is designed for efficient control of electrical motors and power circuits, suitable for various industrial applications. Featuring a Compact DIN rail mount design, this 4 pole contactor operates within a 250V to 500V Coil voltage range. The dimensions of this unit are 113.5mm in length, 70mm in width, and 113.5mm in depth, making it an Ideal choice for space-constrained settings.
Features & Benefits
• Wide control voltage range ensures compatibility with unstable networks
• 22 kW power rating for effective motor control applications
• Surge protection built in for enhanced operational stability
• Rated for 60A contactor usage meeting high current demands
• Screw Terminal type simplifies installation and maintenance
• Designed for high temperature environments
• 22 kW power rating for effective motor control applications
• Surge protection built in for enhanced operational stability
• Rated for 60A contactor usage meeting high current demands
• Screw Terminal type simplifies installation and maintenance
• Designed for high temperature environments
Applications
• Utilised for controlling motors in industrial automation
• Suitable for switching power circuits in mechanical systems
• Effective in power distribution for electrical equipment
• Ideal for environments where energy efficiency is Crucial
• Suitable for switching power circuits in mechanical systems
• Effective in power distribution for electrical equipment
• Ideal for environments where energy efficiency is Crucial
What operational specifications does this unit offer?
This unit operates at a maximum contact voltage of 690V and is rated for operational currents of up to 60A in AC-1 applications, offering reliable performance for diverse electrical tasks.
How does the design accommodate various installation environments?
The robust design ensures the contactor can withstand temperatures ranging from -40°C to +70°C, making it suitable for extreme operating conditions found in industrial settings.
What unique features does this product have for power management?
It incorporates surge protection and accommodates a variety of control voltage levels, which contribute to reduced energy consumption and stable performance amidst fluctuating voltage conditions.
Related links
- ABB 1SBL36 Contactor 500 V Coil 80 A 500 V 690V
- ABB 1SBL3 Contactor 500 V Coil 105 A 500 V 690V
- ABB 1SBL2 Contactor 500 V Coil 55 A 500 V 690V
- ABB 1SBL39 Contactor 500 V Coil 125 A 500 V 10kV
- ABB 1SBL15 Contactor 500 V Coil 28 A 500 V 690V
- ABB 1SBL34 Contactor 48 V Coil 60 A 48 V 690V
- ABB 1SBL36 Contactor 500 V Coil 100 A 500 V 690V
- ABB 1SBL3 Contactor 500 V Coil 105 A 500 V 690V