ABB 1SBL39 Contactor, 250V, 500 V Coil, 4-Pole, 125 A, 45 kW 250V, 500 V, 2 NO/2 NC, 10kV
- RS Stock No.:
- 258-9568
- Mfr. Part No.:
- 1SBL397501R1400
- Manufacturer:
- ABB
Subtotal (1 unit)*
€576.59
(exc. VAT)
€709.21
(inc. VAT)
- Ready to ship from 24 December 2026
Units | Per unit |
|---|---|
| 1 + | €576.59 |
*price indicative
- RS Stock No.:
- 258-9568
- Mfr. Part No.:
- 1SBL397501R1400
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V, 500V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 10kV | |
| Contact Current | 125A | |
| Series | 1SBL39 | |
| Power Rating | 45kW | |
| Function | Installation Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 250V, 500V | |
| Contactor Application | Installation Contactor | |
| Operational Current Ie | 125A | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL/CSA, IEC 60947-4-1 | |
| Width | 90mm | |
| Length | 125.5mm | |
| Depth | 116mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V, 500V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 10kV | ||
Contact Current 125A | ||
Series 1SBL39 | ||
Power Rating 45kW | ||
Function Installation Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 250V, 500V | ||
Contactor Application Installation Contactor | ||
Operational Current Ie 125A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL/CSA, IEC 60947-4-1 | ||
Width 90mm | ||
Length 125.5mm | ||
Depth 116mm | ||
- COO (Country of Origin):
- FR
1SBL397501R1400
Related links
- ABB 1SBL3 Contactor 500 V Coil 105 A 500 V 690V
- ABB 1SBL2 Contactor 500 V Coil 55 A 500 V 690V
- ABB 1SBL34 Contactor 500 V Coil 60 A 500 V 690V
- ABB 1SBL36 Contactor 500 V Coil 80 A 500 V 690V
- ABB 1SBL2 Contactor 500 V Coil 45 A 500 V 690V
- ABB 1SBL17 Contactor 500 V Coil 30 A 500 V 690V
- ABB 1SBL13 Contactor 500 V Coil 25 A 500 V 690V
- ABB 1SBL36 Contactor 500 V Coil 100 A 500 V 690V