ABB 1SBL37 Contactor, 220V ac, 230 V ac Coil, 3-Pole, 63 A, 37 kW 230V, 240 V, 3 NO, 690V
- RS Stock No.:
- 253-2013
- Mfr. Part No.:
- 1SBL371022R8000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€350.34
(exc. VAT)
€430.92
(inc. VAT)
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €350.34 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€324.69
(exc. VAT)
€399.37
(inc. VAT)
- RS Stock No.:
- 253-2013
- Mfr. Part No.:
- 1SBL371022R8000
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 220V ac, 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 63A | |
| Series | 1SBL37 | |
| Power Rating | 37kW | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 230V, 240V | |
| Operational Current Ie | 80A | |
| Contactor Application | Control Unit | |
| Maximum Operating Temperature | 70°C | |
| Depth | 110mm | |
| Width | 108mm | |
| Standards/Approvals | IEC 60947-4-1 and VDE 0110, UL/CSA | |
| Length | 108mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 220V ac, 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 63A | ||
Series 1SBL37 | ||
Power Rating 37kW | ||
Function Control Unit | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 230V, 240V | ||
Operational Current Ie 80A | ||
Contactor Application Control Unit | ||
Maximum Operating Temperature 70°C | ||
Depth 110mm | ||
Width 108mm | ||
Standards/Approvals IEC 60947-4-1 and VDE 0110, UL/CSA | ||
Length 108mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- BG
ABB 1SBL37 Series Contactor, 220 to 230V AC Coil Voltage, 63A Contact Current Rating - 1SBL371022R8000
Features & Benefits
Applications
What type of electrical systems can benefit from this contactor?
How do I ensure proper installation of the device?
What maintenance is required for this type of contactor?
Related links
- ABB 1SBL41 Contactor 230 V ac Coil 125 A 230V 4 NO/1 NC, 690V
- ABB 1SBL37 Contactor 260 V Coil 240 V 690V
- ABB 1SBL37 Contactor 260 V Coil 4 A 240 V 690V
- ABB 1SBL37 Contactor 250 V Coil 63 A 250 V 690V
- ABB 1SBL37 Contactor 3-Pole 37 kW 20V 3 NO, 690V
- Schneider Electric LC1K Contactor 230 V ac Coil 20 A 3 NO, 690V ac
- ABB 1SB Block Contactor 230 V ac Coil 22 kW, 3 NO/0 NC
- Schneider Electric LC7K Contactor 230 V ac Coil 9 A 1 NC, 690V ac
