ABB 1SBL37 Contactor, 230V, 260 V Coil, 3-Pole, 4 A, 70 kVA 230V, 240 V, 3 NO, 690V

Subtotal (1 unit)*

€510.40

(exc. VAT)

€627.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€510.40

*price indicative

RS Stock No.:
258-9560
Mfr. Part No.:
1SBL371022R8811
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

230V, 260V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

4A

Power Rating

70kVA

Series

1SBL37

Function

Installation Contactor

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Installation Contactor

Minimum Operating Temperature

40°C

Control Circuit Voltage Uc

230V, 240V

Operational Current Ie

115A

Maximum Operating Temperature

70°C

Width

82mm

Standards/Approvals

EN 60529, IEC 60068-2-30, IEC 60529, IEC 60715, IEC 60947-1, IEC 60947-5-1, UTE C 63-100 specification II, 60068-2-11

Depth

108mm

Length

110mm

COO (Country of Origin):
FR

1SBL371022R8811


The ABB contactor with 1 built-in auxiliary contact and screw terminals, managing large control voltage variations, reducing panel energy consumptions and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a Compact solution. UA contactors have a Block type design, can be easily extended with add-on auxiliary contact Blocks and an additional wide range of accessories.

Close to contactor fitted with thermal O/L relay

Screw terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy