ABB GJL121 Contactor, 48V ac Coil, 4-Pole, 16 A, 4 kW 48V ac, 4 NO, 690V
- RS Stock No.:
- 253-4736
- Mfr. Part No.:
- GJL1211201R0003
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 pack of 10 units)*
€364.75
(exc. VAT)
€448.64
(inc. VAT)
- Ready to ship from 30 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €364.75 | €36.475 |
*price indicative
- RS Stock No.:
- 253-4736
- Mfr. Part No.:
- GJL1211201R0003
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 48V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 16A | |
| Power Rating | 4kW | |
| Series | GJL121 | |
| Function | Control Unit | |
| Mount Type | DIN Rail, Wall | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 48V ac | |
| Minimum Operating Temperature | -20°C | |
| Contactor Application | Control Unit | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, IEC/EN 60947-5-1, UL 60947-4-1 | |
| Length | 46.7mm | |
| Width | 52.5mm | |
| Depth | 46.7mm | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 48V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 16A | ||
Power Rating 4kW | ||
Series GJL121 | ||
Function Control Unit | ||
Mount Type DIN Rail, Wall | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 48V ac | ||
Minimum Operating Temperature -20°C | ||
Contactor Application Control Unit | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, IEC/EN 60947-5-1, UL 60947-4-1 | ||
Length 46.7mm | ||
Width 52.5mm | ||
Depth 46.7mm | ||
Pole and Throw Configuration 4P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 48V Coil Voltage, 16A Current Rating - GJL1211201R0003
Features & Benefits
• Configured with four poles, enhancing electrical control flexibility
• Rated for contact currents up to 16A, accommodating robust electrical loads
• Utilises screw terminals for straightforward and secure wiring
• Compatible with DIN rail mounting for easy installation and organisation
Applications
• Commonly integrated within automated systems for process management
• Employed for controlling lighting circuits in commercial buildings
• Suitable for use in HVAC systems for efficient temperature regulation
What is the maximum current the device can handle?
What are the operating temperature limits for this contactor?
How does the screw Terminal design benefit installation?
Can this contactor be mounted on a standard DIN rail?
Related links
- ABB GJL121 Contactor 4-Pole 4 kW 48V ac 690V
- ABB GJL121 Contactor 4-Pole 4 kW 48V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 48V ac 690V
- ABB GJL121 Contactor 4-Pole 4 kW 48V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 48V 690V dc
- ABB GJL121 Contactor 3-Pole 4 kW 48V 690V
- ABB GJL131 Contactor 4-Pole 5.5 kW 48V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 48V 690V