ABB GJL121 Contactor, 48V Coil, 3-Pole, 20 A, 4 kW 48V, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-4791
- Mfr. Part No.:
- GJL1213901R1016
- Manufacturer:
- ABB
Subtotal (1 pack of 5 units)*
€468.61
(exc. VAT)
€576.39
(inc. VAT)
- Ready to ship from 15 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €468.61 | €93.722 |
*price indicative
- RS Stock No.:
- 253-4791
- Mfr. Part No.:
- GJL1213901R1016
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Series | GJL121 | |
| Power Rating | 4kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail, Wall | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 20A | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 48V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Width | 96.2mm | |
| Depth | 46.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Series GJL121 | ||
Power Rating 4kW | ||
Function Control Unit | ||
Mount Type DIN Rail, Wall | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 20A | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 48V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Length 46.7mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Width 96.2mm | ||
Depth 46.7mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 20A Current Rating, 48V Coil Voltage - GJL1213901R1016
Features and Benefits:
• 690V rated contacts enable high-voltage network compatibility
• 3NO1NC auxiliary contact offers additional control signalling
• DIN-rail and wall mounting give flexible installation options
• Screw terminals provide secure conductor connections
• Operates between -20°C and 55°C for varied environments
Applications
• Ideal for building services motor control panels
• Used with automation control cabinets requiring auxiliary signalling
• Can be used for residential pump changeover control
• Used for light industrial power distribution switching
What control supply voltage does it require?
How many poles and what configuration are switched?
What mounting options are available for panel fitment?
What standards does it conform to for electrical equipment?
What power and operational ratings are applicable?
Related links
- ABB GJL121 Contactor 3-Pole 4 kW 48V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 48V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 48V 690V dc
- ABB GJL121 Contactor 3-Pole 4 kW 48V 690V
- ABB GJL121 Contactor 4-Pole 4 kW 48V ac 690V
- ABB GJL121 Contactor 4-Pole 4 kW 48V ac 690V
- ABB GJL121 Contactor 4-Pole 4 kW 48V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 42V 690V