ABB GJL121 Contactor, 60V dc Coil, 3-Pole, 20 A, 4 kW 60V dc, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-4759
- Mfr. Part No.:
- GJL1213001R0103
- Manufacturer:
- ABB
Subtotal (1 unit)*
€37.56
(exc. VAT)
€46.20
(inc. VAT)
- Ready to ship from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | €37.56 |
*price indicative
- RS Stock No.:
- 253-4759
- Mfr. Part No.:
- GJL1213001R0103
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 60V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Series | GJL121 | |
| Power Rating | 4kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail, Wall | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 60V dc | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Control Unit | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 55°C | |
| Length | 46.7mm | |
| Depth | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-1 IEC/EN 60947-4-1 IEC/EN 60947-5-1 UL 60947-1 UL 60947-4-1 | |
| Width | 52.5mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 60V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Series GJL121 | ||
Power Rating 4kW | ||
Function Control Unit | ||
Mount Type DIN Rail, Wall | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 60V dc | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Control Unit | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 55°C | ||
Length 46.7mm | ||
Depth 46.7mm | ||
Standards/Approvals IEC/EN 60947-1 IEC/EN 60947-4-1 IEC/EN 60947-5-1 UL 60947-1 UL 60947-4-1 | ||
Width 52.5mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 20A Operational Current, 60V Coil Voltage - GJL1213001R0103
Features and Benefits:
• Rated operational current 20A supports moderate power loads
• 690V contact rating allows high-voltage switching capability
• 4kW power handling enables small motor and load control
• DIN rail and wall-mount options simplify installation flexibility
• Screw terminals ensure secure, serviceable electrical connections
Applications
• Ideal for auxiliary switching in industrial control panels
• Used for residential centralised load switching schemes
• Can be used for automation control where a Compact footprint is required
What ambient temperatures can it operate within?
How many switching poles and auxiliary contacts are provided?
What mounting and connection methods are available for panel fitment?
Which standards and approvals cover its use in safety-critical equipment?
Related links
- ABB GJL121 Contactor 3-Pole 4 kW 60V dc 690V
- ABB GJL121 Contactor 4-Pole 4 kW 60V dc 690V
- ABB GJL121 Contactor 3-Pole 4 kW 60V dc 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 60V dc 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 60V dc 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 60V dc 690V
- Lovato Electric BGP09 Contactor 3-Pole 22 kW 60V dc 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 60V dc 690V