ABB GJL121 Contactor, 60V dc Coil, 3-Pole, 20 A, 4 kW 60V dc, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-4783
- Mfr. Part No.:
- GJL1213901R0013
- Manufacturer:
- ABB
Subtotal (1 pack of 5 units)*
€439.15
(exc. VAT)
€540.15
(inc. VAT)
- Ready to ship from 01 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €439.15 | €87.83 |
*price indicative
- RS Stock No.:
- 253-4783
- Mfr. Part No.:
- GJL1213901R0013
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 60V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Series | GJL121 | |
| Power Rating | 4kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail, Wall | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 60V dc | |
| Contactor Application | Control Unit | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-1, UL 60947-4-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1 | |
| Length | 46.7mm | |
| Width | 96.2mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 60V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Series GJL121 | ||
Power Rating 4kW | ||
Function Control Unit | ||
Mount Type DIN Rail, Wall | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 60V dc | ||
Contactor Application Control Unit | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Depth 46.7mm | ||
Standards/Approvals IEC/EN 60947-1, UL 60947-4-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1 | ||
Length 46.7mm | ||
Width 96.2mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 20A Contact Current, 60V DC Control Circuit Voltage - GJL1213901R0013
Features and Benefits:
• 60V DC Coil enabling integration with low-voltage control systems
• Reversing contact function allowing directional motor switching
• Screw terminals for secure conductor connection under vibration
• IEC/EN and UL approvals supporting standardised installation requirements
Applications
• Ideal for load switching in commercial HVAC control systems
• Used for residential motor control where a Compact footprint is required
• Can be used in machine control cabinets requiring auxiliary signalling
What auxiliary contact arrangement does it provide?
What ambient temperatures can it tolerate during operation?
How is the unit mounted within control panels?
What power level is it capable of switching for motor applications?
Related links
- ABB GJL121 Contactor 3-Pole 4 kW 60V dc 690V
- ABB GJL121 Contactor 4-Pole 4 kW 60V dc 690V
- ABB GJL121 Contactor 3-Pole 4 kW 60V dc 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 60V dc 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 60V dc 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 60V dc 690V
- Lovato Electric BGP09 Contactor 3-Pole 22 kW 60V dc 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 60V dc 690V