ABB GJL121 Contactor, 60V dc Coil, 3-Pole, 20 A, 4 kW 60V dc, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-4771
- Mfr. Part No.:
- GJL1213009R0013
- Manufacturer:
- ABB
Subtotal (1 unit)*
€33.11
(exc. VAT)
€40.73
(inc. VAT)
- Ready to ship from 06 November 2026
Units | Per unit |
|---|---|
| 1 + | €33.11 |
*price indicative
- RS Stock No.:
- 253-4771
- Mfr. Part No.:
- GJL1213009R0013
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 60V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 4kW | |
| Series | GJL121 | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Solder Pin | |
| Contactor Application | Commercial | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 60V dc | |
| Operational Current Ie | 12A | |
| Maximum Operating Temperature | 55°C | |
| Width | 47.5mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Length | 47.7mm | |
| Depth | 47.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 60V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 4kW | ||
Series GJL121 | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Solder Pin | ||
Contactor Application Commercial | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 60V dc | ||
Operational Current Ie 12A | ||
Maximum Operating Temperature 55°C | ||
Width 47.5mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Length 47.7mm | ||
Depth 47.7mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 12A Operational Current, 60V Control Circuit Voltage - GJL1213009R0013
Features and Benefits:
• 12 A operational rating supports moderate motor and load currents
• 60V DC control Coil enables low-voltage actuation from DC systems
• 690V rated contacts allow high-voltage AC switching capacity
• 4 kW power handling suits small industrial drive and motor loads
• DIN-rail mounting provides quick panel installation and replacement
Applications
• Ideal for panel-mounted automation control racks
• Used with DC control systems in building services installations
• Can be used for switching resistive and inductive loads up to 4 kW
• Suitable for modular machine control and auxiliary switching tasks
How many auxiliary contacts are available for control circuitry?
What Terminal style is provided for PCB or wiring connections?
What environmental range can the device operate within?
How many poles does the device include and what is their arrangement?
What international standards does the device conform to for industrial use?
Related links
- ABB GJL121 Contactor 3-Pole 4 kW 60V dc 690V
- ABB GJL121 Contactor 4-Pole 4 kW 60V dc 690V
- ABB GJL121 Contactor 3-Pole 4 kW 60V dc 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 60V dc 690V
- Lovato BGP09 Contactor 3-Pole 22 kW 60V dc 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 60V dc 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 60V dc 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 60V dc 690V