ABB GJL121 Contactor, 48V Coil, 3-Pole, 20 A, 4 kW 48V, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-4763
- Mfr. Part No.:
- GJL1213001R1016
- Manufacturer:
- ABB
Subtotal (1 pack of 10 units)*
€428.53
(exc. VAT)
€527.09
(inc. VAT)
- Ready to ship from 23 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €428.53 | €42.853 |
*price indicative
- RS Stock No.:
- 253-4763
- Mfr. Part No.:
- GJL1213001R1016
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Series | GJL121 | |
| Power Rating | 4kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail, Wall | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Commercial | |
| Control Circuit Voltage Uc | 48V | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 46.7mm | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Depth | 46.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Series GJL121 | ||
Power Rating 4kW | ||
Function Control Unit | ||
Mount Type DIN Rail, Wall | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Commercial | ||
Control Circuit Voltage Uc 48V | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 46.7mm | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Depth 46.7mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 20A Current Rating, 48V Control Circuit Voltage - GJL1213001R1016
Features and Benefits:
• 3-pole switching delivers 3P distribution for three-phase loads
• 20A operational current enables switching of moderate power circuits
• 690V rated contact voltage allows use in higher-voltage systems
• 4kW power rating suits small motor-control applications
• Screw terminals provide secure, serviceable electrical connections
Applications
• Ideal for integration on DIN-rail distribution frames
• Used with wall-mounted panels in light-industrial installations
• Can be used for commercial switching of HVAC and pump systems
What auxiliary contact arrangement is available for control logic?
How does the device mount to control enclosures?
What environmental temperature range can it tolerate during operation?
Which standards govern its safety and performance?
How many auxiliary contacts and poles are provided for control and power paths?
Related links
- ABB GJL121 Contactor 3-Pole 4 kW 48V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 48V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 48V 690V dc
- ABB GJL121 Contactor 3-Pole 4 kW 48V 690V
- ABB GJL121 Contactor 4-Pole 4 kW 48V ac 690V
- ABB GJL121 Contactor 4-Pole 4 kW 48V ac 690V
- ABB GJL121 Contactor 4-Pole 4 kW 48V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 42V 690V