ABB GJL131 Contactor, 24V ac Coil, 3-Pole, 20 A, 5.5 kW 24V ac, 4 NO, 690V
- RS Stock No.:
- 253-4799
- Mfr. Part No.:
- GJL1311003R0101
- Manufacturer:
- ABB
Subtotal (1 pack of 10 units)*
€543.87
(exc. VAT)
€668.96
(inc. VAT)
- Shipping from 09 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €543.87 | €54.387 |
*price indicative
- RS Stock No.:
- 253-4799
- Mfr. Part No.:
- GJL1311003R0101
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Series | GJL131 | |
| Power Rating | 5.5kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail, Wall | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Flat-Pin | |
| Control Circuit Voltage Uc | 24V ac | |
| Contactor Application | Commercial | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 46.7mm | |
| Standards/Approvals | UL 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1 | |
| Length | 46.7mm | |
| Width | 52.5mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Series GJL131 | ||
Power Rating 5.5kW | ||
Function Control Unit | ||
Mount Type DIN Rail, Wall | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Flat-Pin | ||
Control Circuit Voltage Uc 24V ac | ||
Contactor Application Commercial | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 46.7mm | ||
Standards/Approvals UL 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1 | ||
Length 46.7mm | ||
Width 52.5mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 20A Operational Current, 24V AC Control Circuit Voltage - GJL1311003R0101
Features and Benefits:
• 3-pole configuration facilitates three-phase switching in one device
• 5.5 kW power rating supports small motor applications
• 24V AC Coil enables compatibility with common control voltages
• 1 NO auxiliary contact offers a single feedback/control signal
• Flat-pin terminals allow straightforward, low-profile wiring
Applications
• Ideal for use in building automation control panels
• Used with lighting and heating contact circuits on commercial sites
• Can be used for motor starter assemblies in factory equipment
What terminals are provided for wiring connections?
How is the unit mounted within a control enclosure?
What environmental temperatures can it withstand during operation?
How many auxiliary contacts are fitted and what is their arrangement?
Which approvals indicate its conformity to recognised electrical standards?
Related links
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 690V
- ABB GJL131 Contactor 4-Pole 5.5 kW 24V 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 250 V dc, 690V ac
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V 690V