ABB GJL131 Contactor, 24V ac Coil, 3-Pole, 12 A, 5.5 kW 24V ac, 4 NO, 250 V dc, 690V ac
- RS Stock No.:
- 253-4827
- Mfr. Part No.:
- GJL1311919R0101
- Manufacturer:
- ABB
Subtotal (1 pack of 5 units)*
€647.74
(exc. VAT)
€796.72
(inc. VAT)
- Ready to ship from 04 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €647.74 | €129.548 |
*price indicative
- RS Stock No.:
- 253-4827
- Mfr. Part No.:
- GJL1311919R0101
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 250V dc, 690V dc | |
| Contact Current | 12A | |
| Power Rating | 5.5kW | |
| Series | GJL131 | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Solder Pin | |
| Minimum Operating Temperature | -20°C | |
| Control Circuit Voltage Uc | 24V ac | |
| Contactor Application | Control Unit | |
| Operational Current Ie | 12A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL 60947-1, UL 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1 | |
| Length | 47.7mm | |
| Depth | 47.7mm | |
| Width | 96.2mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 3 | ||
Contact Voltage 250V dc, 690V dc | ||
Contact Current 12A | ||
Power Rating 5.5kW | ||
Series GJL131 | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Solder Pin | ||
Minimum Operating Temperature -20°C | ||
Control Circuit Voltage Uc 24V ac | ||
Contactor Application Control Unit | ||
Operational Current Ie 12A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL 60947-1, UL 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1 | ||
Length 47.7mm | ||
Depth 47.7mm | ||
Width 96.2mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 5.5kW Power Rating, 12A Operational Current - GJL1311919R0101
Features and Benefits:
• 12A operational current supporting moderate motor loads
• 3P configuration enabling three-phase switching capability
• 5.5kW power rating suitable for small to medium motors
• 690V AC maximum contact voltage for high-voltage AC circuits
• 1NO auxiliary contact delivered on a solder-pin Terminal
Applications
• Ideal for panel-mounted motor starters on DIN rails
• Used with factory automation equipment requiring Compact switching
• Can be used for motor control within HVAC and pump systems
What mounting method does it use for enclosure installation?
What are the ambient conditions for normal operation?
How many main poles does it provide for power switching?
What international standards does it conform to for electrical switching?
What Terminal type is used for auxiliary connections?
Related links
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 250 V dc, 690V ac
- ABB GJL131 Contactor 3-Pole 5.5 kW 42V 250 V dc, 690V ac
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 690V
- ABB GJL131 Contactor 4-Pole 5.5 kW 24V 690V
- ABB GJL131 Contactor 4-Pole 5.5 kW 24V ac 690V
- ABB GJL131 Contactor 240 V Coil 20 A 240 V 250 V dc, 690V ac
- ABB GJL121 Contactor 3-Pole 4 kW 24V 250 V dc, 690V ac