ABB GJL131 Contactor, 48V ac Coil, 3-Pole, 12 A, 5.5 kW 48V ac, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-4801
- Mfr. Part No.:
- GJL1311009R0013
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 pack of 10 units)*
€440.39
(exc. VAT)
€541.68
(inc. VAT)
- Ready to ship from 26 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €440.39 | €44.039 |
*price indicative
- RS Stock No.:
- 253-4801
- Mfr. Part No.:
- GJL1311009R0013
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 48V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Power Rating | 5.5kW | |
| Series | GJL131 | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Terminal Type | Solder Pin | |
| Control Circuit Voltage Uc | 48V ac | |
| Operational Current Ie | 12A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Control Unit | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Width | 47.5mm | |
| Depth | 47.7mm | |
| Length | 47.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 48V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Power Rating 5.5kW | ||
Series GJL131 | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Terminal Type Solder Pin | ||
Control Circuit Voltage Uc 48V ac | ||
Operational Current Ie 12A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Control Unit | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Width 47.5mm | ||
Depth 47.7mm | ||
Length 47.7mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 48V AC Coil Voltage, 12A Contact Current - GJL1311009R0013
Features and Benefits:
• 12 A operational current supports moderate motor and load currents
• 5.5 kW power rating enables direct control of small motors
• 48V AC control circuit ensures compatibility with low-voltage systems
• Solder-pin terminals permit secure PCB or module integration
• Rated to operate between -25 °C and 55 °C for varied environments
Applications
• Ideal for DIN-rail distribution panels in commercial buildings
• Used for switching resistive or inductive loads in automation cabinets
• Can be used for residential central-heating pump control systems
What approvals affirm the devices suitability for industrial use?
How many auxiliary contacts are provided and what is their configuration?
What mounting method is required for installation?
What are the electrical switching limits for use at full voltage?
How Compact is the device for space-restricted panels?
Related links
- ABB GJL131 Contactor 3-Pole 5.5 kW 48V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 48V ac 690V
- ABB GJL131 Contactor 4-Pole 5.5 kW 48V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 48V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 48V 690V
- ABB GJL131 Contactor 4-Pole 5.5 kW 48V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 48V 690V dc
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 690V