ABB GJL131 Contactor, 220V, 240 V Coil, 3-Pole, 20 A, 5.5 kW 220V, 240 V, 3 NO/1 NC, 250 V dc, 690V ac
- RS Stock No.:
- 253-4825
- Mfr. Part No.:
- GJL1311911R8010
- Manufacturer:
- ABB
Subtotal (1 unit)*
€121.20
(exc. VAT)
€149.08
(inc. VAT)
- Ready to ship from 19 November 2026
Units | Per unit |
|---|---|
| 1 + | €121.20 |
*price indicative
- RS Stock No.:
- 253-4825
- Mfr. Part No.:
- GJL1311911R8010
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 220V, 240V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 250V dc, 690V dc | |
| Contact Current | 20A | |
| Series | GJL131 | |
| Power Rating | 5.5kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail, Wall | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Operational Current Ie | 20A | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 220V, 240V | |
| Maximum Operating Temperature | 55°C | |
| Length | 46.7mm | |
| Width | 96.2mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Depth | 46.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 220V, 240V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 250V dc, 690V dc | ||
Contact Current 20A | ||
Series GJL131 | ||
Power Rating 5.5kW | ||
Function Control Unit | ||
Mount Type DIN Rail, Wall | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -20°C | ||
Operational Current Ie 20A | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 220V, 240V | ||
Maximum Operating Temperature 55°C | ||
Length 46.7mm | ||
Width 96.2mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Depth 46.7mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 20A Operational Current, 220V Control Circuit Voltage - GJL1311911R8010
Features and Benefits:
• Accepts 220V or 240V control coils for flexible supply options
• Switches up to AC690V and DC250V for mixed-voltage systems
• 3NO1NC auxiliary arrangement for additional control signalling
• Screw terminals for secure conductor connections
• DIN rail or wall mounting for straightforward panel integration
Applications
• Ideal for motor starters in factory automation panels
• Used with contactor-based motor protection and interlocking schemes
• Can be used for switching heavy AC or DC control loads in machinery
What ambient temperature range can it operate within?
How many power poles does it include and what is the switching configuration?
What mounting options are available for installation flexibility?
Which standards govern its electrical design and testing?
How is the control circuit voltage denoted for selection?
Related links
- ABB GJL131 Contactor 240 V Coil 20 A 240 V 690V
- ABB GJL131 Contactor 240 V 240 V Coil 20 A 240 V 240 V 690V dc
- ABB GJL131 Contactor 240 V Coil 20 A 240 V 690V
- ABB GJL131 Contactor 240 V 240 V Coil 20 A 240 V 690V
- ABB GJL131 Contactor 240 V Coil 20 A 240 V 690V
- ABB GJL131 Contactor 240 V dc 240 V dc Coil 20 A 240 V 690V
- ABB GJL121 Contactor 240 V Coil 20 A 240 V 250 V dc, 690V ac
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 250 V dc, 690V ac