ABB GJL131 Contactor, 220V, 240 V, 220 V, 240 V Coil, 4-Pole, 20 A, 5.5 kW 220V, 240 V, 4 NO, 690V
- RS Stock No.:
- 253-4808
- Mfr. Part No.:
- GJL1311201R8000
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 pack of 10 units)*
€412.98
(exc. VAT)
€507.97
(inc. VAT)
- Ready to ship from 09 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €412.98 | €41.298 |
*price indicative
- RS Stock No.:
- 253-4808
- Mfr. Part No.:
- GJL1311201R8000
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 220V, 240V, 220V, 240V | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Series | GJL131 | |
| Power Rating | 5.5kW | |
| Mount Type | DIN Rail, Wall | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 220V, 240V | |
| Contactor Application | Commercial | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 55°C | |
| Width | 52.5mm | |
| Length | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Depth | 46.7mm | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 220V, 240V, 220V, 240V | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Series GJL131 | ||
Power Rating 5.5kW | ||
Mount Type DIN Rail, Wall | ||
Function Control Unit | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 220V, 240V | ||
Contactor Application Commercial | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 55°C | ||
Width 52.5mm | ||
Length 46.7mm | ||
Standards/Approvals IEC/EN 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Depth 46.7mm | ||
Pole and Throw Configuration 4P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 20A Current Rating, 220V Coil Voltage - GJL1311201R8000
Features and Benefits:
• 20 A operational current supports moderate-power motor control
• 220/240V control circuit permits direct interfacing with common supply control voltages
• 5.5 kW power rating allows handling of small- to mid-range motor loads
• Screw terminals provide secure conductor connections and easy maintenance
• Conforms to IEC/EN and UL 60947 standards for recognised safety criteria
Applications
• Ideal for control panels managing HVAC compressors and fans
• Used with machinery requiring four-pole isolation at up to 690 V
• Can be used for modular installations on DIN rails in electrical cupboards
• Used for fixed wall-mounted control of commercial pumping systems
What environmental temperature range can it withstand during operation?
How is the device secured within an electrical enclosure?
What is the electrical configuration of its main contacts?
Which Terminal arrangement is provided for wiring?
Related links
- ABB GJL131 Contactor 240 V 240 V Coil 20 A 240 V 690V
- ABB GJL131 Contactor 240 V 240 V Coil 20 A 240 V 240 V 690V dc
- ABB GJL121 Contactor 240 V 240 V Coil 16 A 2 NO/2 NC, 690V
- ABB GJL131 Contactor 240 V Coil 20 A 240 V 690V
- ABB GJL131 Contactor 240 V Coil 20 A 240 V 690V
- ABB GJL131 Contactor 240 V dc 240 V dc Coil 20 A 240 V 690V
- ABB GJL131 Contactor 240 V Coil 20 A 240 V 690V
- ABB GJL131 Contactor 240 V Coil 20 A 240 V 250 V dc, 690V ac