ABB GJL131 Contactor, 24V Coil, 3-Pole, 20 A, 5.5 kW 24V, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-4847
- Mfr. Part No.:
- GJL1313903R0011
- Manufacturer:
- ABB
Subtotal (1 unit)*
€106.80
(exc. VAT)
€131.36
(inc. VAT)
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | €106.80 |
*price indicative
- RS Stock No.:
- 253-4847
- Mfr. Part No.:
- GJL1313903R0011
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | GJL131 | |
| Function | Control Unit | |
| Mount Type | DIN Rail, Wall | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Flat-Pin | |
| Operational Current Ie | 20A | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -20°C | |
| Contactor Application | Control Unit | |
| Maximum Operating Temperature | 55°C | |
| Length | 46.7mm | |
| Depth | 46.7mm | |
| Width | 96.2mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series GJL131 | ||
Function Control Unit | ||
Mount Type DIN Rail, Wall | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Flat-Pin | ||
Operational Current Ie 20A | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -20°C | ||
Contactor Application Control Unit | ||
Maximum Operating Temperature 55°C | ||
Length 46.7mm | ||
Depth 46.7mm | ||
Width 96.2mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 24V Coil Voltage, 20A Contact Current - GJL1313903R0011
Features and Benefits:
• 20A operational current supports moderate motor loads and circuits
• 3P configuration provides simultaneous three-phase switching for motors
• Reversing function simplifies direction control for motor applications
• Flat-pin terminals allow secure, high-contact connections under load
• UL and IEC approvals confirm conformity with international safety norms
Applications
• Ideal for building services motor control in commercial premises
• Used with automation panels employing DIN-rail or wall mounting
• Can be used for residential three-phase motor switching and control
What mounting options are available for installation flexibility?
How does the auxiliary contact configuration support control circuits?
What voltage and load ratings should be observed for switching?
What environmental limits affect where it can be installed?
What physical mounting footprint considerations apply in panel design?
Related links
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 250 V dc, 690V ac
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V 690V
- ABB GJL131 Contactor 4-Pole 5.5 kW 24V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 690V
- ABB GJL131 Contactor 4-Pole 5.5 kW 24V 690V dc