ABB GJL131 Contactor, 24V Coil, 3-Pole, 12 A, 5.5 kW 24V, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-4848
- Mfr. Part No.:
- GJL1313919R0011
- Manufacturer:
- ABB
Subtotal (1 unit)*
€105.01
(exc. VAT)
€129.16
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €105.01 |
*price indicative
- RS Stock No.:
- 253-4848
- Mfr. Part No.:
- GJL1313919R0011
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Power Rating | 5.5kW | |
| Series | GJL131 | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Terminal Type | Solder Pin | |
| Minimum Operating Temperature | -20°C | |
| Operational Current Ie | 12A | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 55°C | |
| Length | 47.7mm | |
| Depth | 47.7mm | |
| Width | 96.2mm | |
| Standards/Approvals | UL 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, IEC/EN 60947-5-1 | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Power Rating 5.5kW | ||
Series GJL131 | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Terminal Type Solder Pin | ||
Minimum Operating Temperature -20°C | ||
Operational Current Ie 12A | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 55°C | ||
Length 47.7mm | ||
Depth 47.7mm | ||
Width 96.2mm | ||
Standards/Approvals UL 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, IEC/EN 60947-5-1 | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 24V Coil Voltage, 12A Contact Current - GJL1313919R0011
Features and Benefits:
• 12 A operational current allowing safe switching of moderate loads
• 690V rated contact voltage for high-voltage AC applications
• 5.5 kW power rating for motor and machinery control tasks
• DIN-rail mount for Rapid installation and panel integration
• Solder-pin terminals enabling secure PCB or connector attachment
Applications
• Ideal for controlling HVAC compressors in commercial buildings
• Used with lighting distribution in residential multi-way circuits
• Can be used for machinery control in light industrial equipment
What auxiliary contact functionality is available for signalling or interlocking?
What environmental temperatures can it tolerate during operation?
How many poles carry the main switching function and what is the pole arrangement?
What mounting method is specified for panel fitting and service access?
Which standards govern its electrical and safety characteristics?
Related links
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 250 V dc, 690V ac
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 250 V dc, 690V ac
- ABB GJL131 Contactor 4-Pole 5.5 kW 24V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 690V
- ABB GJL131 Contactor 4-Pole 5.5 kW 24V 690V dc