Schneider Electric LC1D Contactor, 72V dc Coil, 3-Pole, 9 A 72V, 1 NO/1 NC, 690V
- RS Stock No.:
- 256-4257
- Mfr. Part No.:
- LC1D096SD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€69.68
(exc. VAT)
€85.71
(inc. VAT)
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €69.68 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 256-4257
- Mfr. Part No.:
- LC1D096SD
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 72V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Series | LC1D | |
| Mount Type | DIN Rail | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Lug Ring | |
| Contactor Application | Changeover Contactor | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 9A | |
| Control Circuit Voltage Uc | 72V | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Length | 120mm | |
| Depth | 95mm | |
| Standards/Approvals | CSA C22.2 No 14 EN 60947-4-1 EN 60947-5-1 IEC 60947-4-1 IEC 60947-5-1 UL 508 IEC 60335-1 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 72V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Series LC1D | ||
Mount Type DIN Rail | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Lug Ring | ||
Contactor Application Changeover Contactor | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 9A | ||
Control Circuit Voltage Uc 72V | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Length 120mm | ||
Depth 95mm | ||
Standards/Approvals CSA C22.2 No 14 EN 60947-4-1 EN 60947-5-1 IEC 60947-4-1 IEC 60947-5-1 UL 508 IEC 60335-1 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Schneider Electric LC1D096SD
Related links
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 2-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 3-Pole 11 kW 72V 690V
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 72V 690V
- Schneider Electric LC1D Contactor 3-Pole 15 kW 72V 440V
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 72V dc 690V ac
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 72V dc 690V ac
