Schneider Electric LC1D Contactor, 72V dc Coil, 3-Pole, 38 A, 18.5 kW 72V dc, 3 NO, 690V ac
- RS Stock No.:
- 212-327
- Mfr. Part No.:
- LC1D386SL
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€223.00
(exc. VAT)
€274.29
(inc. VAT)
- Ready to ship from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | €223.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 212-327
- Mfr. Part No.:
- LC1D386SL
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 72V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 38A | |
| Power Rating | 18.5kW | |
| Series | LC1D | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail, Plate | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Control Circuit Voltage Uc | 72V dc | |
| Contactor Application | Resistive Load, Motor Control | |
| Operational Current Ie | 38A | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA C22.2 No 14 EN 60947-4-1 EN 60947-5-1 IEC 60947-4-1 IEC 60947-5-1 UL 60947-4-1 IEC 60335-1:Clause 30.2 IEC 60335-2-40:Annex JJ UL 60335-2-40:Annex JJ CSA C22.2 No 60947-4-1 | |
| Width | 45mm | |
| Depth | 101mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 72V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 38A | ||
Power Rating 18.5kW | ||
Series LC1D | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail, Plate | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Control Circuit Voltage Uc 72V dc | ||
Contactor Application Resistive Load, Motor Control | ||
Operational Current Ie 38A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA C22.2 No 14 EN 60947-4-1 EN 60947-5-1 IEC 60947-4-1 IEC 60947-5-1 UL 60947-4-1 IEC 60335-1:Clause 30.2 IEC 60335-2-40:Annex JJ UL 60335-2-40:Annex JJ CSA C22.2 No 60947-4-1 | ||
Width 45mm | ||
Depth 101mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 72V 690V
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 72V dc 690V ac
- Schneider Electric LC1D Contactor 3-Pole 11 kW 72V 690V
- Schneider Electric LC1D Contactor 3-Pole 11 kW 1.25V 440V
- Schneider Electric LC1D Contactor 3-Pole 3 NO, 440V
- Schneider Electric LC1D Contactor 3-Pole 15 kW 72V 440V
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 3-Pole 4 kW 600V ac
