Schneider Electric LC1D Contactor, 127V Coil, 3-Pole, 9 A, 1 HP 127V, 1 NO/1 NC
- RS Stock No.:
- 256-4260
- Mfr. Part No.:
- LC1D09FC7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€82.00
(exc. VAT)
€100.86
(inc. VAT)
- Ready to ship from 02 December 2026
Units | Per unit |
|---|---|
| 1 + | €82.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 256-4260
- Mfr. Part No.:
- LC1D09FC7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 127V | |
| Number of Poles | 3 | |
| Contact Current | 9A | |
| Series | LC1D | |
| Power Rating | 1HP | |
| Function | Changeover Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Lug Ring | |
| Minimum Operating Temperature | -60°C | |
| Control Circuit Voltage Uc | 127V | |
| Contactor Application | Changeover Contactor | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DNV, GL, UL, BV, CCC, UKCA, RINA, LROS (Lloyds register of shipping), GOST, CSA | |
| Length | 86mm | |
| Width | 45mm | |
| Depth | 86mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 127V | ||
Number of Poles 3 | ||
Contact Current 9A | ||
Series LC1D | ||
Power Rating 1HP | ||
Function Changeover Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Lug Ring | ||
Minimum Operating Temperature -60°C | ||
Control Circuit Voltage Uc 127V | ||
Contactor Application Changeover Contactor | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DNV, GL, UL, BV, CCC, UKCA, RINA, LROS (Lloyds register of shipping), GOST, CSA | ||
Length 86mm | ||
Width 45mm | ||
Depth 86mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC1D Contactor 3-Pole 33 kW 690V
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 127V 690V
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 3-Pole 22 kW 440V
- Schneider Electric LC1D Contactor 3-Pole 30 kW 690V
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSys F Contactor 3-Pole 132 kW 127V 127V
- Schneider Electric TeSys F Contactor 3-Pole 90 kW 127V 127V
