Schneider Electric LC1D Contactor, 110V Coil, 4-Pole, 115 A 110V, 1 NO/1 NC, 1kV
- RS Stock No.:
- 256-4263
- Mfr. Part No.:
- LC1D115004FD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,700.72
(exc. VAT)
€2,091.89
(inc. VAT)
- Ready to ship from 02 December 2026
Units | Per unit |
|---|---|
| 1 + | €1,700.72 |
*price indicative
- RS Stock No.:
- 256-4263
- Mfr. Part No.:
- LC1D115004FD
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 4 | |
| Contact Voltage | 1kV | |
| Contact Current | 115A | |
| Series | LC1D | |
| Mount Type | Plate | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Changeover Contactor | |
| Control Circuit Voltage Uc | 110V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 200A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 132mm | |
| Length | 158mm | |
| Standards/Approvals | CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508 | |
| Width | 150mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 4 | ||
Contact Voltage 1kV | ||
Contact Current 115A | ||
Series LC1D | ||
Mount Type Plate | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Changeover Contactor | ||
Control Circuit Voltage Uc 110V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 200A | ||
Maximum Operating Temperature 60°C | ||
Depth 132mm | ||
Length 158mm | ||
Standards/Approvals CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508 | ||
Width 150mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- CZ
Schneider Electric LC1D Series Contactor, 110V Coil Voltage, 1 NO + 1 NC - LC1D115004FD
Features & Benefits
Applications
What is the rated insulation voltage for this contactor?
How does the device handle high operational currents?
Related links
- Schneider Electric LC1D Contactor 4-Pole 4 NO, 1kV ac
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 110V 690V
- Schneider Electric LC1D Contactor 4-Pole 3.2 W 110V 690V
- Schneider Electric LC1D Contactor 4-Pole 12.5 W 110V 690V
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 120V 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 4-Pole 2.5 W 110V ac 690V ac
- Schneider Electric LC1D Contactor 4-Pole 2.5 W 110V ac 690V ac
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac
