Schneider Electric LC1D Contactor, 48V Coil, 3-Pole, 115 A 48V, 1 NO/1 NC, 400V
- RS Stock No.:
- 256-4274
- Mfr. Part No.:
- LC1D115E5
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€705.50
(exc. VAT)
€867.76
(inc. VAT)
- Ready to ship from 01 December 2026
Units | Per unit |
|---|---|
| 1 + | €705.50 |
*price indicative
- RS Stock No.:
- 256-4274
- Mfr. Part No.:
- LC1D115E5
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 115A | |
| Series | LC1D | |
| Function | Changeover Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 48V | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Changeover Contactor | |
| Operational Current Ie | 200A | |
| Maximum Operating Temperature | 70°C | |
| Length | 158mm | |
| Depth | 136mm | |
| Standards/Approvals | GOST, UKCA, UL, DNV, GL, LROS (Lloyds register of shipping), RINA, BV, CCC, CE, CSA | |
| Width | 120mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 115A | ||
Series LC1D | ||
Function Changeover Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 48V | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Changeover Contactor | ||
Operational Current Ie 200A | ||
Maximum Operating Temperature 70°C | ||
Length 158mm | ||
Depth 136mm | ||
Standards/Approvals GOST, UKCA, UL, DNV, GL, LROS (Lloyds register of shipping), RINA, BV, CCC, CE, CSA | ||
Width 120mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 48V 690V
- Schneider Electric LC1D Contactor 3-Pole 11 kW 48V 440V
- Schneider Electric LC1D Contactor 3-Pole 4 kW 48V 690V
- Schneider Electric LC1D Contactor 3-Pole 5 kW 48V 690V
- Schneider Electric LC1D Contactor 3-Pole 45 kW 0.3V dc 1 NO/1 NC, 1kV
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 690V
- Schneider Electric LC1D Contactor 3-Pole 30 kW 48V 690V
- Schneider Electric LC1D Contactor 3-Pole 80 kW 48V ac 1kV ac
