Schneider Electric LC1D Contactor, 48V Coil, 3-Pole, 38 A, 18.5 kW, 1 NO/1 NC, 690V
- RS Stock No.:
- 256-4349
- Mfr. Part No.:
- LC1D383E7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€119.07
(exc. VAT)
€146.46
(inc. VAT)
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €119.07 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 256-4349
- Mfr. Part No.:
- LC1D383E7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 38A | |
| Series | LC1D | |
| Power Rating | 18.5kW | |
| Function | Changeover Contactor | |
| Mount Type | Plate | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Spring Clamp | |
| Contactor Application | Changeover Contactor | |
| Operational Current Ie | 38A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | IEC 60947-5-1, UL 508, CSA C22.2 No 14, DNV RINA BV GOST CCC GL LROS (Lloyds register of shipping) CSA UL UKCA, EN 60947-4-1, EN 60947-5-1, IEC 60335-1, IEC 60947-4-1 | |
| Length | 54mm | |
| Depth | 92mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 38A | ||
Series LC1D | ||
Power Rating 18.5kW | ||
Function Changeover Contactor | ||
Mount Type Plate | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Spring Clamp | ||
Contactor Application Changeover Contactor | ||
Operational Current Ie 38A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals IEC 60947-5-1, UL 508, CSA C22.2 No 14, DNV RINA BV GOST CCC GL LROS (Lloyds register of shipping) CSA UL UKCA, EN 60947-4-1, EN 60947-5-1, IEC 60335-1, IEC 60947-4-1 | ||
Length 54mm | ||
Depth 92mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 48V 690V
- Schneider Electric LC1D Contactor 3-Pole 4 kW 48V 690V
- Schneider Electric LC1D Contactor 3-Pole 5 kW 48V 690V
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 230V 690V
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 220V 690V
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 72V 690V
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 24V 690V
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC, 400V
