Schneider Electric LC1D Contactor, 480V ac Coil, 4-Pole, 25 A 480V, 1 NO/1 NC, 690V
- RS Stock No.:
- 256-4299
- Mfr. Part No.:
- LC1D128T7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€155.35
(exc. VAT)
€191.08
(inc. VAT)
- Ready to ship from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | €155.35 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 256-4299
- Mfr. Part No.:
- LC1D128T7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 480V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Series | LC1D | |
| Mount Type | Plate | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 480V | |
| Operational Current Ie | 25A | |
| Contactor Application | Changeover Contactor | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 60947-5-1, CSA C22.2 Nr. 60947-4-1, EN 60947-4-1, EN 60947-5-1, GB/T 14048.4, IEC 60947-4-1, IEC 60947-5-1, UL 60947-4-1, UL 60947-5-1 | |
| Width | 45mm | |
| Depth | 92mm | |
| Length | 92mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 2 NO/2 NC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 480V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Series LC1D | ||
Mount Type Plate | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 480V | ||
Operational Current Ie 25A | ||
Contactor Application Changeover Contactor | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 60947-5-1, CSA C22.2 Nr. 60947-4-1, EN 60947-4-1, EN 60947-5-1, GB/T 14048.4, IEC 60947-4-1, IEC 60947-5-1, UL 60947-4-1, UL 60947-5-1 | ||
Width 45mm | ||
Depth 92mm | ||
Length 92mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 2 NO/2 NC | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC1D Contactor 3-Pole 5.5 kW 480V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 80 kW 1kV
- Schneider Electric LC1D Contactor 3-Pole 2 HP 480V ac 690V ac/dc
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 480V ac 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 480V ac 300 V dc, 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 480V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 480V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 480V 690V ac
