Schneider Electric LC1D Contactor, 480V ac Coil, 3-Pole, 115 A, 80 kW, 1 NO/1 NC, 1kV
- RS Stock No.:
- 256-4283
- Mfr. Part No.:
- LC1D115T7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€913.41
(exc. VAT)
€1,123.49
(inc. VAT)
- Ready to ship from 12 January 2027
Units | Per unit |
|---|---|
| 1 + | €913.41 |
*price indicative
- RS Stock No.:
- 256-4283
- Mfr. Part No.:
- LC1D115T7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 480V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 115A | |
| Series | LC1D | |
| Power Rating | 80kW | |
| Function | Changeover Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 200A | |
| Contactor Application | Changeover Contactor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 508, IEC 60947-5-1, IEC 60947-4-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 14 | |
| Width | 120mm | |
| Length | 158mm | |
| Depth | 136mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 480V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 115A | ||
Series LC1D | ||
Power Rating 80kW | ||
Function Changeover Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 200A | ||
Contactor Application Changeover Contactor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 508, IEC 60947-5-1, IEC 60947-4-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 14 | ||
Width 120mm | ||
Length 158mm | ||
Depth 136mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CZ
Schneider Electric LC1D Series Contactor, 115A Contact Current Rating, 1 NO + 1 NC - LC1D115T7
Features & Benefits
Applications
Which environmental standards does this product comply with?
Is it easy to install and connect?
Related links
- Schneider Electric LC1D Contactor 3-Pole 5.5 kW 480V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 2 HP 480V ac 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 480V ac 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 480V ac 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 55 kW 1kV
- Schneider Electric LC1D Contactor 3-Pole 30 kW 1kV
- Schneider Electric LC1D Contactor 3-Pole 55 kW 1kV
