Schneider Electric LC1D Contactor, 415V ac Coil, 3-Pole, 150 A, 75 kW 0.8V dc, 1.15 V dc, 1 NO/1 NC, 1kV
- RS Stock No.:
- 256-4306
- Mfr. Part No.:
- LC1D1506N7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,467.27
(exc. VAT)
€1,804.74
(inc. VAT)
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | €1,467.27 |
*price indicative
- RS Stock No.:
- 256-4306
- Mfr. Part No.:
- LC1D1506N7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 415V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 150A | |
| Series | LC1D | |
| Power Rating | 75kW | |
| Function | Changeover Contactor | |
| Mount Type | Plate | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Ring | |
| Contactor Application | Changeover Contactor | |
| Control Circuit Voltage Uc | 0.8V dc, 1.15V dc | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 150A | |
| Maximum Operating Temperature | 70°C | |
| Width | 120mm | |
| Standards/Approvals | LROS, GOST, GL, DNV, CSA, CCC, BV, UL, RINA | |
| Length | 185mm | |
| Depth | 136mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 415V ac | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 150A | ||
Series LC1D | ||
Power Rating 75kW | ||
Function Changeover Contactor | ||
Mount Type Plate | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Ring | ||
Contactor Application Changeover Contactor | ||
Control Circuit Voltage Uc 0.8V dc, 1.15V dc | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 150A | ||
Maximum Operating Temperature 70°C | ||
Width 120mm | ||
Standards/Approvals LROS, GOST, GL, DNV, CSA, CCC, BV, UL, RINA | ||
Length 185mm | ||
Depth 136mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSyS K Contactor 3-Pole 3 W 0.8V 1 NC, 440V
- Schneider Electric LC1D Contactor 3-Pole 70 VA 415V 690V ac
- Schneider Electric LC1D Contactor 4-Pole 12.5 W 415V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 30 kW 415V ac 690V
- Schneider Electric LC1D Contactor 4-Pole 5.8 W 415V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 45 kW 415V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 24 W 415V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 45 kW 415V ac 690V
