RS Better World

Schneider Electric LC1D Contactor, 415V ac Coil, 3-Pole, 65 A, 30 kW 415V ac, 3 NO, 690V

Subtotal (1 unit)*

€341.96

(exc. VAT)

€420.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€341.96

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
844-8258
Mfr. Part No.:
LC1D65AN7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

415V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

65A

Power Rating

30kW

Series

LC1D

Mount Type

DIN Rail

Function

Motor Control, Resistive Load

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw Clamp

Minimum Operating Temperature

-5°C

Operational Current Ie

65A

Contactor Application

Resistive Load, Motor Control

Control Circuit Voltage Uc

415V ac

Maximum Operating Temperature

60°C

Width

55mm

Standards/Approvals

CCC, UL, RoHS, IEC, EAC, CSA

Length

122mm

Depth

120mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric TeSys D LC1D (LC1D65AN7) Reversing / Non-Reversing Contactors and Control Relays.


TeSys D contactors provide you with a quick and easy set-up all complying to international standards. A neat and compact Control Relay Contactor with 40 A to 65 A plus models with EverLink terminal technology.

TeSys D provide integration in control systems.

Create motor starters.

Switching contactor, relay coils.

Power control and signalling equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy