Schneider Electric LC1D Contactor, 200V Coil, 3-Pole, 18 A, 7.5 kW, 1 NO/1 NC, 690V
- RS Stock No.:
- 256-4320
- Mfr. Part No.:
- LC1D18L7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€51.24
(exc. VAT)
€63.03
(inc. VAT)
- 8 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 09 December 2026
Units | Per unit |
|---|---|
| 1 + | €51.24 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 256-4320
- Mfr. Part No.:
- LC1D18L7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 200V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 18A | |
| Series | LC1D | |
| Power Rating | 7.5kW | |
| Function | Changeover Contactor | |
| Mount Type | Plate | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Changeover Contactor | |
| Operational Current Ie | 18A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Standards/Approvals | IEC 60947-5-1, UL 508, EN 60947-4-1, CSA C22.2 No. 14, IEC 60947-4-1, IEC 60335-1, EN 60947-5-1 | |
| Length | 54mm | |
| Depth | 86mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 200V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 18A | ||
Series LC1D | ||
Power Rating 7.5kW | ||
Function Changeover Contactor | ||
Mount Type Plate | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Contactor Application Changeover Contactor | ||
Operational Current Ie 18A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Standards/Approvals IEC 60947-5-1, UL 508, EN 60947-4-1, CSA C22.2 No. 14, IEC 60947-4-1, IEC 60335-1, EN 60947-5-1 | ||
Length 54mm | ||
Depth 86mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 3-Pole 5.5 kW 690V
- Schneider Electric LC1D Contactor 3-Pole 4 kW 690V
- Schneider Electric LC1D Contactor 3-Pole 37 kW 440V
- Schneider Electric LC1D Contactor 3-Pole 5.5 kW 200V 440V
- Schneider Electric LC1D Contactor 208 V ac Coil 25 A 690V
- Schneider Electric LC1D Contactor 3-Pole 5.5 kW 200V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 15 kW 200V ac 300 V dc, 690V ac
