RS Better World

Schneider Electric LP5K Reversing Contactor, 24V dc Coil, 3-Pole, 12 A 24V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

€227.50

(exc. VAT)

€279.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€227.50

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
256-6631
Mfr. Part No.:
LP5K12015BW3
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24V dc

Product Type

Reversing Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

12A

Series

LP5K

Function

Motor Control, Resistive Load, Reversing

Mount Type

DIN Rail

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NC

Terminal Type

Solder Pin

Operational Current Ie

20A

Contactor Application

Motor Control, Resistive Load

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Length

57mm

Width

90mm

Depth

57mm

Standards/Approvals

CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, GB/T 14048.4, JIS C8201-4-1, UL 60947-4-1

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
FR
The Schneider Reversing contactor for motor control applications. It procures reliability and durability to standard applications. It is compact and has DIN-rail mounting or screw fixing. With pre-wired reversing power connections, mechanical interlock (without electrical interlocking).

Green Premium compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy