Schneider Electric LC2D Reversing Contactor, 24V dc Coil, 3-Pole, 12 A 24V, 1 NO/1 NC, 300 V dc, 690V ac
- RS Stock No.:
- 257-0964
- Mfr. Part No.:
- LC2D12BDV
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€259.69
(exc. VAT)
€319.42
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €259.69 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0964
- Mfr. Part No.:
- LC2D12BDV
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V dc | |
| Product Type | Reversing Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 300V dc, 690V dc | |
| Contact Current | 12A | |
| Series | LC2D | |
| Mount Type | DIN Rail, Plate | |
| Function | Motor Control, Resistive Load, Reversing | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 25A | |
| Contactor Application | Motor Control, Resistive Load | |
| Maximum Operating Temperature | 70°C | |
| Length | 113mm | |
| Width | 90mm | |
| Depth | 95mm | |
| Standards/Approvals | CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60335-1, IEC 60947-4-1, IEC 60947-5-1, UL 508 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V dc | ||
Product Type Reversing Contactor | ||
Number of Poles 3 | ||
Contact Voltage 300V dc, 690V dc | ||
Contact Current 12A | ||
Series LC2D | ||
Mount Type DIN Rail, Plate | ||
Function Motor Control, Resistive Load, Reversing | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 25A | ||
Contactor Application Motor Control, Resistive Load | ||
Maximum Operating Temperature 70°C | ||
Length 113mm | ||
Width 90mm | ||
Depth 95mm | ||
Standards/Approvals CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60335-1, IEC 60947-4-1, IEC 60947-5-1, UL 508 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC2D Reversing Contactor 3-Pole 5.5 kW 24V 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 5 kW 24V 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 4 kW 24V dc 690V ac
- Schneider Electric LC2D Reversing Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 30 kW 24V 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 1 NO/1 NC, 1kV
- Schneider Electric LC2D Reversing Contactor 3-Pole 60 V ac/dc 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 55 kW 24V dc 440V
