Schneider Electric LC1D Contactor, 24V ac/dc, 60 V ac/dc Coil, 4-Pole, 65 A, 37 kW 24V ac/dc, 60 V ac/dc, 1 NO/1 NC,
- RS Stock No.:
- 257-0784
- Mfr. Part No.:
- LC1D65A6BNE
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€468.65
(exc. VAT)
€576.44
(inc. VAT)
- Ready to ship from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | €468.65 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0784
- Mfr. Part No.:
- LC1D65A6BNE
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac/dc, 60V ac/dc | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 65A | |
| Series | LC1D | |
| Power Rating | 37kW | |
| Mount Type | DIN Rail | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Ring | |
| Control Circuit Voltage Uc | 24V ac/dc, 60V ac/dc | |
| Contactor Application | Changeover Contactor | |
| Operational Current Ie | 80A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 CSA C22.2 Nr. 60947-4-1 IEC 60335-1 | |
| Length | 152mm | |
| Width | 55mm | |
| Depth | 120mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V ac/dc, 60V ac/dc | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 65A | ||
Series LC1D | ||
Power Rating 37kW | ||
Mount Type DIN Rail | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Ring | ||
Control Circuit Voltage Uc 24V ac/dc, 60V ac/dc | ||
Contactor Application Changeover Contactor | ||
Operational Current Ie 80A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 CSA C22.2 Nr. 60947-4-1 IEC 60335-1 | ||
Length 152mm | ||
Width 55mm | ||
Depth 120mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC1D Contactor 60 V ac/dc Coil 80 A 24V ac/dc 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 60 V ac/dc Coil 66 A 24V ac/dc 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 60 V ac/dc Coil 40 A 24V ac/dc 1 NO/1 NC
- Schneider Electric LC1D Contactor 60 V ac Coil 66 A 24V ac 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 3-Pole 37 kW 24V ac 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 37 kW 24V 690V ac/dc
- Schneider Electric LC1D Contactor 250 V ac Coil 65 A 250 V ac 690V
