Schneider Electric LC1D Contactor, 48V ac Coil, 4-Pole, 60 A, 37 kW 24V, 2 NO/2 NC, 690V ac/dc
- RS Stock No.:
- 744-7447
- Mfr. Part No.:
- LC1D40008E7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€322.44
(exc. VAT)
€396.60
(inc. VAT)
- 5 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €322.44 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 744-7447
- Mfr. Part No.:
- LC1D40008E7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 48V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac/dc | |
| Contact Current | 60A | |
| Power Rating | 37kW | |
| Series | LC1D | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Operational Current Ie | 65A | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 125mm | |
| Length | 127mm | |
| Width | 85mm | |
| Standards/Approvals | CSA, UL | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 48V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V ac/dc | ||
Contact Current 60A | ||
Power Rating 37kW | ||
Series LC1D | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Operational Current Ie 65A | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 60°C | ||
Depth 125mm | ||
Length 127mm | ||
Width 85mm | ||
Standards/Approvals CSA, UL | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- CZ
Schneider Electric LC1D40008E7
Schneider Electric TeSys LCD1 Contactors
Features and Benefits
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
Is the TeSys D range a double break pole type contactor?
Approvals
Related links
- Schneider Electric LC1D Contactor 4-Pole 2.5 W 48V ac 690V ac
- Schneider Electric LC1D Contactor 4-Pole 2.5 W 48V ac 690V ac
- Schneider Electric LC1D Contactor 4-Pole 2.5 W 48V ac 690V ac
- Schneider Electric LC1D Contactor 4-Pole 3.2 W 48V ac 690V ac
- Schneider Electric LC1D Contactor 4-Pole 4 NO, 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 8.8 kW 48V ac 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 48V ac 690V ac
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 48V ac 690V ac
