Schneider Electric LC1D Contactor, 120V Coil, 4-Pole, 25 A, 1 NO/1 NC, 690V
- RS Stock No.:
- 257-0802
- Mfr. Part No.:
- LC1D80004G6
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€786.91
(exc. VAT)
€967.90
(inc. VAT)
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €786.91 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0802
- Mfr. Part No.:
- LC1D80004G6
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 120V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Series | LC1D | |
| Mount Type | DIN Rail | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 125A | |
| Contactor Application | Changeover Contactor | |
| Maximum Operating Temperature | 70°C | |
| Length | 110mm | |
| Depth | 125mm | |
| Width | 96mm | |
| Standards/Approvals | CSA C22.2 No 14, UL 508, IEC 60947-5-1, IEC 60947-4-1, EN 60947-5-1, EN 60947-4-1 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4P+1S+1O | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 120V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Series LC1D | ||
Mount Type DIN Rail | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 125A | ||
Contactor Application Changeover Contactor | ||
Maximum Operating Temperature 70°C | ||
Length 110mm | ||
Depth 125mm | ||
Width 96mm | ||
Standards/Approvals CSA C22.2 No 14, UL 508, IEC 60947-5-1, IEC 60947-4-1, EN 60947-5-1, EN 60947-4-1 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 4P+1S+1O | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 9.6 W 120V 690V
- Schneider Electric LC1D Contactor 2-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 3-Pole 70 VA 120V 690V ac
- Schneider Electric LC1D Contactor 4-Pole 5.8 W 120V 690V
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 3-Pole 4 kW 690V
- Schneider Electric LC1D Contactor 4-Pole 1 NO/1 NC, 690V
