RS Better World

Schneider Electric LC1D Contactor, 120V Coil, 4-Pole, 25 A 120V, 2 NO/2 NC, 690V ac/dc

Subtotal (1 unit)*

€82.49

(exc. VAT)

€101.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€82.49

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
744-7175
Mfr. Part No.:
LC1D128G7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

120V

Number of Poles

4

Contact Voltage

690V ac/dc

Contact Current

25A

Series

LC1D

Mount Type

Plate, Rail Mount

Function

Direct on Line

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

Control Circuit Voltage Uc

120V

Contactor Application

Resistive Load

Operational Current Ie

25A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, UL

Length

85mm

Width

45mm

Depth

92mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

4

Schneider Electric LC1D Series Contactor, 25A Operational Current, 120V Coil Voltage - LC1D128G7


This contactor is a Compact four-pole switching device designed to control resistive loads in industrial control and automation systems. It is intended for direct-on-line switching of AC power circuits up to high voltage levels and operates from a 120V AC control supply, making it suitable for panel- or rail-mounted installations where straightforward power switching is required.

Features & Benefits


• 25A operational current for handling moderate power circuits
• 690V rated operational voltage for high-voltage AC use
• 120V AC Coil with defined inrush and hold power for predictable control
• Screw-clamp terminals enabling secure conductor connections
• 2 NO + 2 NC pole composition providing flexible control contact arrangements
• Conventional thermal current rating allowing reliable thermal performance

Applications


• Suitable for direct-on-line motor switching of resistive loads
• Ideal for industrial control panels requiring rail or plate mounting
• Used with automation systems needing Compact four-pole switching
• Can be used for power-distribution switching up to 690V AC

What control power behaviour can I expect during Coil energisation?


The Coil draws a higher inrush VA followed by a reduced hold-in VA, giving a distinct energise and sustain power profile for the control circuit.

How does Terminal compatibility affect installation options?


Screw-clamp terminals accept solid and flexible conductors with and without cable ends across specified cross-sections, facilitating various wiring methods.

What performance limits apply at elevated ambient temperatures?


The device is rated for continuous operation within a defined ambient range with specified derating above the normal upper limit to maintain safe operation.

How does the contactor cope with mechanical and electrical endurance demands?


Mechanical and electrical lifetimes are provided as cycle counts, indicating suitability for frequent operation within the stated load category and duty conditions.

Approvals

UL and CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy