Schneider Electric LC1D Contactor, 120V ac Coil, 4-Pole, 20 A 120V, 1 NO/1 NC, 690V
- RS Stock No.:
- 257-0863
- Mfr. Part No.:
- LC1DT20G7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€79.83
(exc. VAT)
€98.19
(inc. VAT)
- 11 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €79.83 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0863
- Mfr. Part No.:
- LC1DT20G7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 120V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Series | LC1D | |
| Mount Type | DIN Rail | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 20A | |
| Contactor Application | Changeover Contactor | |
| Control Circuit Voltage Uc | 120V | |
| Maximum Operating Temperature | 70°C | |
| Length | 112mm | |
| Width | 45mm | |
| Depth | 92mm | |
| Standards/Approvals | EN/ISO 13849-1, IEC 60947-1, IEC 60947-4-1 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 120V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Series LC1D | ||
Mount Type DIN Rail | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 20A | ||
Contactor Application Changeover Contactor | ||
Control Circuit Voltage Uc 120V | ||
Maximum Operating Temperature 70°C | ||
Length 112mm | ||
Width 45mm | ||
Depth 92mm | ||
Standards/Approvals EN/ISO 13849-1, IEC 60947-1, IEC 60947-4-1 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- ID
Schneider Electric LC1DT20G7
Related links
- Schneider Electric LC1D Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 3-Pole 70 VA 120V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 70 VA 120V 690V ac
- Schneider Electric LC1D Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 3-Pole 37 kW 690V
- Schneider Electric LC1D Contactor 4-Pole 0.5 HP 120V 440V
- Schneider Electric LC1D Contactor 4-Pole 4 NO, 600V ac
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
