Schneider Electric LC1D Contactor, 125V dc Coil, 3-Pole, 115 A, 24 W 125V dc, 3 NO, 690V
- RS Stock No.:
- 845-1314
- Mfr. Part No.:
- LC1D115GD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,470.15
(exc. VAT)
€1,808.28
(inc. VAT)
- Ready to ship from 18 January 2027
Units | Per unit |
|---|---|
| 1 + | €1,470.15 |
*price indicative
- RS Stock No.:
- 845-1314
- Mfr. Part No.:
- LC1D115GD
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 125V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 115A | |
| Power Rating | 24W | |
| Series | LC1D | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Resistive Load, Motor Control | |
| Control Circuit Voltage Uc | 125V dc | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 115A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 136mm | |
| Width | 120mm | |
| Standards/Approvals | UL, CCC, CSA, EAC, IEC, RoHS | |
| Length | 158mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 125V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 115A | ||
Power Rating 24W | ||
Series LC1D | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Contactor Application Resistive Load, Motor Control | ||
Control Circuit Voltage Uc 125V dc | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 115A | ||
Maximum Operating Temperature 60°C | ||
Depth 136mm | ||
Width 120mm | ||
Standards/Approvals UL, CCC, CSA, EAC, IEC, RoHS | ||
Length 158mm | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric LC1D115GD
Related links
- Schneider Electric LC1D Contactor 3-Pole 24 W 125V dc 690V
- Schneider Electric LC1D Contactor 4-Pole 12.5 W 125V dc 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 4 kW 125V dc 600V ac
- Schneider Electric LC1D Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric TeSys Deca Contactor 3-Pole 5.4 W 125V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 24 W 110V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 24 W 42V ac 690V
