Schneider Electric LC1D Contactor, 24V dc Coil, 4-Pole, 66 A 24V, 1 NO/1 NC, 690V
- RS Stock No.:
- 257-0879
- Mfr. Part No.:
- LC1DT60ABBE
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€380.69
(exc. VAT)
€468.25
(inc. VAT)
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 18 November 2026
Units | Per unit |
|---|---|
| 1 + | €380.69 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0879
- Mfr. Part No.:
- LC1DT60ABBE
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 66A | |
| Series | LC1D | |
| Mount Type | DIN Rail | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Everlink BTR Screw Connector | |
| Contactor Application | Changeover Contactor | |
| Operational Current Ie | 60A | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 70°C | |
| Width | 70mm | |
| Length | 153mm | |
| Depth | 120mm | |
| Standards/Approvals | EN/IEC 60947-4-1 EN/IEC 60947-5-1 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 66A | ||
Series LC1D | ||
Mount Type DIN Rail | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Everlink BTR Screw Connector | ||
Contactor Application Changeover Contactor | ||
Operational Current Ie 60A | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 70°C | ||
Width 70mm | ||
Length 153mm | ||
Depth 120mm | ||
Standards/Approvals EN/IEC 60947-4-1 EN/IEC 60947-5-1 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC1D Contactor 60 V ac/dc Coil 66 A 24V ac/dc 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 60 V ac Coil 66 A 24V ac 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
