Schneider Electric LC1K Contactor, 110V Coil, 2-Pole, 12 A 110V, 1 NO/1 NC, 690V
- RS Stock No.:
- 257-0939
- Mfr. Part No.:
- LC1K12008F7S17
- Manufacturer:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 257-0939
- Mfr. Part No.:
- LC1K12008F7S17
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 2 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Series | LC1K | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Contactor Application | Changeover Contactor | |
| Control Circuit Voltage Uc | 110V | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Pole and Throw Configuration | 2P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 2 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Series LC1K | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Contactor Application Changeover Contactor | ||
Control Circuit Voltage Uc 110V | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Pole and Throw Configuration 2P | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys K 4 pole open style IEC contactor.
Non reversing
Related links
- Schneider Electric LC1K Contactor 4-Pole 1.3 W 110V ac 690V ac
- Schneider Electric LC1K Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1K Contactor 4-Pole 2 NO/2 NC, 440V
- Schneider Electric LC1K Contactor 3-Pole 2.2 kW 115V 690V
- Schneider Electric LC1K Contactor 2-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1K Contactor 3-Pole 2.2 kW 110V 690V
- Schneider Electric LC1K Contactor 3-Pole 7.04 kW 110V ac 690V ac
- Schneider Electric LC1K Contactor 3-Pole 7.5 kW 110V ac 690V ac
