RS Better World

Schneider Electric LC1K Contactor, 110V ac Coil, 4-Pole, 16 A 110V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

€58.69

(exc. VAT)

€72.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.69

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
257-0942
Mfr. Part No.:
LC1K16004F7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

16A

Series

LC1K

Function

Changeover Contactor

Mount Type

DIN Rail

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

Contactor Application

Changeover Contactor

Control Circuit Voltage Uc

110V

Minimum Operating Temperature

-25°C

Operational Current Ie

20A

Maximum Operating Temperature

50°C

Depth

57mm

Width

45mm

Length

62mm

Standards/Approvals

EN/IEC 60947-4-1

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

4 NO

COO (Country of Origin):
FR
The Schneider Electric Adapter 4 pole terminal block has separate mounting of LR2D1 to LR3D1.

RoHS compliant

Net weight 0.10 Kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy