Schneider Electric LC1K Contactor, 120V ac Coil, 3-Pole, 12 A, 5.5 kW 120V, 1 NO/1 NC, 400V
- RS Stock No.:
- 257-0941
- Mfr. Part No.:
- LC1K1210G7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€49.13
(exc. VAT)
€60.43
(inc. VAT)
- Ready to ship from 27 November 2026
Units | Per unit |
|---|---|
| 1 + | €49.13 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0941
- Mfr. Part No.:
- LC1K1210G7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 120V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 12A | |
| Series | LC1K | |
| Power Rating | 5.5kW | |
| Mount Type | Plate | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -50°C | |
| Contactor Application | Changeover Contactor | |
| Operational Current Ie | 20A | |
| Control Circuit Voltage Uc | 120V | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | BS 5424 IEC 60947 NF C 63-110 VDE 0660 | |
| Width | 45mm | |
| Depth | 57mm | |
| Length | 65mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 120V ac | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 12A | ||
Series LC1K | ||
Power Rating 5.5kW | ||
Mount Type Plate | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -50°C | ||
Contactor Application Changeover Contactor | ||
Operational Current Ie 20A | ||
Control Circuit Voltage Uc 120V | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals BS 5424 IEC 60947 NF C 63-110 VDE 0660 | ||
Width 45mm | ||
Depth 57mm | ||
Length 65mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Schneider Electric LC1K1210G7
Related links
- Schneider Electric LC1K Contactor 3-Pole 4 kW 24V 400V
- Schneider Electric LC1K Contactor 3-Pole 3.96 kW 120V 690V ac
- Schneider Electric LC1K Contactor 3-Pole 4 kW 24V 400V
- Schneider Electric LC1K Contactor 3-Pole 2.2 kW 400V
- Schneider Electric LC1K Contactor 3-Pole 5.5 kW 400V ac 690V ac
- Schneider Electric LC1K Contactor 3-Pole 5.5 kW 400V ac 690V ac
- Schneider Electric LC1K Contactor 3-Pole 5.5 kW 24V 690V
- Schneider Electric LC1K Contactor 3-Pole 5.5 kW 12V dc 690V
