Schneider Electric LC1K Contactor, 24V Coil, 3-Pole, 9 A, 4 kW 24V, 1 NC, 400V
- RS Stock No.:
- 257-0935
- Mfr. Part No.:
- LC1K0901B72
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€48.99
(exc. VAT)
€60.26
(inc. VAT)
- 7 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €48.99 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0935
- Mfr. Part No.:
- LC1K0901B72
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | LC1K | |
| Mount Type | DIN Rail | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -50°C | |
| Control Circuit Voltage Uc | 24V | |
| Contactor Application | Changeover Contactor | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 80°C | |
| Width | 45mm | |
| Standards/Approvals | IEC 60947 | |
| Depth | 57mm | |
| Length | 57mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series LC1K | ||
Mount Type DIN Rail | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -50°C | ||
Control Circuit Voltage Uc 24V | ||
Contactor Application Changeover Contactor | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 80°C | ||
Width 45mm | ||
Standards/Approvals IEC 60947 | ||
Depth 57mm | ||
Length 57mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC1K Contactor 3-Pole 4 kW 24V 400V
- Schneider Electric LC1K Contactor 3-Pole 2.2 kW 400V
- Schneider Electric LC1K Contactor 3-Pole 5.5 kW 24V 690V
- Schneider Electric LC1K Contactor 3-Pole 5.5 kW 120V 400V
- Schneider Electric LC1K Contactor 3-Pole 3 kW 24V ac 690V ac
- Schneider Electric LC1K Contactor 3-Pole 5.5 kW 24V ac 690V ac
- Schneider Electric LC1K Contactor 3-Pole 4 kW 24V ac 690V ac
- Schneider Electric LC1K Contactor 3-Pole 2.2 kW 24V ac 690V ac
