Schneider Electric LC1K Contactor, 110V ac Coil, 4-Pole, 20 A, 30 VA 110V ac, 4 NO, 690V ac
- RS Stock No.:
- 211-955
- Mfr. Part No.:
- LC1K09004F7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€43.72
(exc. VAT)
€53.78
(inc. VAT)
- 35 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 25 November 2026
Units | Per unit |
|---|---|
| 1 + | €43.72 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-955
- Mfr. Part No.:
- LC1K09004F7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 20A | |
| Series | LC1K | |
| Power Rating | 30VA | |
| Mount Type | Plate | |
| Function | AC, Resistive Load | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 20A | |
| Contactor Application | Resistive Load | |
| Control Circuit Voltage Uc | 110V ac | |
| Width | 45mm | |
| Standards/Approvals | IEC 60695-2-1, IEC 60335-2-40:Annex JJ, IEC 60335-1:Clause 30.2, IEC 60068-2-30, EN/ISO 13849-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 60947-4-1, CSA C22.2 No 14, UL 60947-4-1, UL 60335-2-40:Annex JJ, IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1 Annex Q, IEC 60947, IEC 60529, UL 94 | |
| Length | 58mm | |
| Depth | 57mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 20A | ||
Series LC1K | ||
Power Rating 30VA | ||
Mount Type Plate | ||
Function AC, Resistive Load | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 20A | ||
Contactor Application Resistive Load | ||
Control Circuit Voltage Uc 110V ac | ||
Width 45mm | ||
Standards/Approvals IEC 60695-2-1, IEC 60335-2-40:Annex JJ, IEC 60335-1:Clause 30.2, IEC 60068-2-30, EN/ISO 13849-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 60947-4-1, CSA C22.2 No 14, UL 60947-4-1, UL 60335-2-40:Annex JJ, IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1 Annex Q, IEC 60947, IEC 60529, UL 94 | ||
Length 58mm | ||
Depth 57mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC1K Contactor 4-Pole 2 NO/2 NC, 440V
- Schneider Electric LC1K Contactor 4-Pole 1.3 W 110V ac 690V ac
- Schneider Electric LC1K Contactor 3-Pole 4 kW 110V ac 690V
- Schneider Electric LC1K Contactor 3-Pole 4 kW 110V ac 690V ac
- Schneider Electric LC1K Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1K Contactor 4-Pole 30 VA 24V ac 690V ac
- Schneider Electric LC1K Contactor 3-Pole 5.5 kW 110V ac 690V
- Schneider Electric LC1K Contactor 3-Pole 5.5 kW 110V ac 690V ac
