Schneider Electric LC2D Reversing Contactor, 24V Coil, 3-Pole, 115 A, 55 kW 24V, 1 NO/1 NC
- RS Stock No.:
- 257-0957
- Mfr. Part No.:
- LC2D115B7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,417.69
(exc. VAT)
€2,973.76
(inc. VAT)
- Ready to ship from 25 November 2026
Units | Per unit |
|---|---|
| 1 + | €2,417.69 |
*price indicative
- RS Stock No.:
- 257-0957
- Mfr. Part No.:
- LC2D115B7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V | |
| Product Type | Reversing Contactor | |
| Number of Poles | 3 | |
| Contact Current | 115A | |
| Power Rating | 55kW | |
| Series | LC2D | |
| Mount Type | Plate | |
| Function | Resistive Load, Reversing | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Contactor Application | Resistive Load | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 200A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508 | |
| Length | 158mm | |
| Width | 266mm | |
| Depth | 148mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V | ||
Product Type Reversing Contactor | ||
Number of Poles 3 | ||
Contact Current 115A | ||
Power Rating 55kW | ||
Series LC2D | ||
Mount Type Plate | ||
Function Resistive Load, Reversing | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Contactor Application Resistive Load | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 200A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508 | ||
Length 158mm | ||
Width 266mm | ||
Depth 148mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CZ
Schneider Electric LC2D115B7
Related links
- Schneider Electric LC2D Reversing Contactor 3-Pole 55 kW 24V dc 440V
- Schneider Electric LC2D Reversing Contactor 3-Pole 20 HP 24V, 1 NO/1 NC
- Schneider Electric LC2D Reversing Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 4 kW 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 4 kW 24V 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 15 kW 24V 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 37 kW 24V 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 18.5 kW 24V 690V
