Schneider Electric LC2D Reversing Contactor, 24V dc Coil, 3-Pole, 115 A, 55 kW 24V dc, 1 NO/1 NC, 440V

Subtotal (1 unit)*

€2,622.07

(exc. VAT)

€3,225.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,622.07

*price indicative

RS Stock No.:
257-0958
Mfr. Part No.:
LC2D115BD
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Reversing Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Voltage

440V

Contact Current

115A

Series

LC2D

Power Rating

55kW

Mount Type

DIN Rail

Function

Motor Control, Reversing

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Operational Current Ie

200A

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

24V dc

Contactor Application

Motor Control

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60947-4-1, IEC 60947-5-1, UL 508, CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1

Depth

148mm

Width

266mm

Length

370mm

Pole and Throw Configuration

3P (3 NO)

COO (Country of Origin):
CZ
The Schneider Electric reversing contactor is designed to meet the requirements of electro domestic and HVAC applications. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.

Mechanical interlocking

Easier to install and operate with multi-standard screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy