RS Better World

Schneider Electric LC2D Reversing Contactor, 120V Coil, 3-Pole, 12 A, 5.5 kW, 1 NO/1 NC, 690V

Subtotal (1 unit)*

€272.77

(exc. VAT)

€335.51

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€272.77

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
257-0968
Mfr. Part No.:
LC2D12G7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Reversing Contactor

Coil Voltage

120V

Number of Poles

3

Contact Voltage

690V

Contact Current

12A

Series

LC2D

Power Rating

5.5kW

Mount Type

Plate

Function

Resistive Load, Reversing

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw Clamp

Contactor Application

Resistive Load

Operational Current Ie

12A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Depth

86mm

Standards/Approvals

CSA C22.2 No 14 EN 60947-4-1 EN 60947-5-1 IEC 60947-4-1

Width

90mm

Length

86mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3P

COO (Country of Origin):
FR

Schneider Electric LC2D12G7


TeSys Deca reversing contactor, 3 poles (3NO), for motor control applications up to 12A/690V AC-3 (5.5kW@400V). They can be used to create motor starters for almost any type of application. It provides 120V 50/60Hz AC coils, 2NO+2NC built-in auxiliary contacts (NC mirror certified), connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (90mm width), DIN-rail mounting or screw fixing. With pre-wired reversing power connections, mechanical interlock (without electrical interlocking). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

The Schneider Electric reversing contactor is designed to meet the requirements of electro domestic and HVAC applications. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.

Mechanical interlocking

Easier to install and operate with multi-standard screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy