Schneider Electric LC2D Reversing Contactor, 220V ac Coil, 4-Pole, 25 A, 1 NO/1 NC, 1kV
- RS Stock No.:
- 257-1016
- Mfr. Part No.:
- LC2D80004M7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,608.34
(exc. VAT)
€3,208.26
(inc. VAT)
- Ready to ship from 30 December 2026
Units | Per unit |
|---|---|
| 1 + | €2,608.34 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-1016
- Mfr. Part No.:
- LC2D80004M7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Reversing Contactor | |
| Coil Voltage | 220V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 1kV | |
| Contact Current | 25A | |
| Series | LC2D | |
| Mount Type | DIN Rail | |
| Function | Resistive Load, Reversing | |
| Normal State Configuration | 1 NO/1 NC | |
| Operational Current Ie | 125A | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Resistive Load | |
| Maximum Operating Temperature | 70°C | |
| Width | 127mm | |
| Length | 207mm | |
| Depth | 158mm | |
| Standards/Approvals | CSA C22.2 Nr. 60947-4-1, UL 60947-5-1, CSA C22.2 No 60947-5-1, UL 60947-4-1, GB/T 14048.4, IEC 60947-4-1, EN 60947-5-1, EN 60947-4-1, IEC 60947-5-1 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Reversing Contactor | ||
Coil Voltage 220V ac | ||
Number of Poles 4 | ||
Contact Voltage 1kV | ||
Contact Current 25A | ||
Series LC2D | ||
Mount Type DIN Rail | ||
Function Resistive Load, Reversing | ||
Normal State Configuration 1 NO/1 NC | ||
Operational Current Ie 125A | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Resistive Load | ||
Maximum Operating Temperature 70°C | ||
Width 127mm | ||
Length 207mm | ||
Depth 158mm | ||
Standards/Approvals CSA C22.2 Nr. 60947-4-1, UL 60947-5-1, CSA C22.2 No 60947-5-1, UL 60947-4-1, GB/T 14048.4, IEC 60947-4-1, EN 60947-5-1, EN 60947-4-1, IEC 60947-5-1 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric LC2D Reversing Contactor 4-Pole 1 NO/1 NC, 1kV
- Schneider Electric LC2D Reversing Contactor 3-Pole 75 kW 1kV
- Schneider Electric LC2D Reversing Contactor 3-Pole 15 kW 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 2.2 kW 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 3 kW 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 30 kW 1kV
- Schneider Electric LC2D Reversing Contactor 230 V Coil 40 A 690V
