Allen Bradley 100-E Contactors Contactor, 100V ac, 250 V ac Coil, 3-Pole, 38 A, 60 kW, 1 NC
- RS Stock No.:
- 257-5320
- Mfr. Part No.:
- 100-E38KD00
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€149.14
(exc. VAT)
€183.44
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.14 |
*price indicative
- RS Stock No.:
- 257-5320
- Mfr. Part No.:
- 100-E38KD00
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Contactor | |
| Coil Voltage | 100V ac, 250V ac | |
| Number of Poles | 3 | |
| Contact Current | 38A | |
| Series | 100-E Contactors | |
| Power Rating | 60kW | |
| Function | Direct on Line | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Direct-on-Line (DoL) | |
| Operational Current Ie | 50A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 20mm | |
| Width | 50mm | |
| Standards/Approvals | No | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Contactor | ||
Coil Voltage 100V ac, 250V ac | ||
Number of Poles 3 | ||
Contact Current 38A | ||
Series 100-E Contactors | ||
Power Rating 60kW | ||
Function Direct on Line | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Direct-on-Line (DoL) | ||
Operational Current Ie 50A | ||
Maximum Operating Temperature 60°C | ||
Depth 20mm | ||
Width 50mm | ||
Standards/Approvals No | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Rockwell Automation IEC contactor which works with rated operational voltage of 100-250 V AC/DC at 38 A. This contactor has no (NO)and (NC) auxiliary poles per contact. The contactors from this 100-E have electronic coils with built-in surge suppression.
AC/DC electronic coil with built-in surge suppression
Optional PLC interface on E116 to E370
Related links
- Allen Bradley 100-E Contactors Contactor 250 V ac Coil 65 A 1 NC
- Allen Bradley 100-E Contactors Contactor 250 V ac Coil 32 A 1 NC
- Allen Bradley 100-E Contactors Contactor 250 V ac Coil 26 A 1 NC
- Allen Bradley 100-E Contactors Contactor 60 V ac Coil 9 A 1 NC
- Allen Bradley 100-E Contactors Contactor 60 V ac Coil 1.26 kA, 1 NO/1 NC
- Allen Bradley 100-E Contactors Contactor 3-Pole 9 kW, 1 NC
- Allen Bradley 100-E Contactors Contactor 60 V ac Coil 30 A 2 NO/2 NC
- Allen Bradley 100-E Contactor 250 V dc Coil 305 A 1 NO/1 NC, 400V ac
